SPC584B70E5EHC0X
Microcontroller 32-Bit Single Computing e200z4 Core 2MB Flash 3.3V 80-Pin TQFP T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC584B70E5EHC0X
Secondary Manufacturer Part#: SPC584B70E5EHC0X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 49 | ||
| 10Bit, 12Bit | ||
| 32 Bit | ||
| TQFP-EP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SPI, UART | ||
| SPC5 | ||
| SPC584Bx | ||
| 144 | ||
| 120 MHz | ||
| 105 °C | ||
| -40 °C | ||
| SPC5 Family SPC584Bx Series Microcontrollers | ||
| 2 MB | ||
| AEC-Q100 | ||
| 192 KB | ||
| 1.26 V | ||
| 1.14 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |