SPC584B70E3NMC0X
ARM MCU, 32-bit, e200z420, 120 MHz, 2 MB, 128 KB, 100 Pins, eTQFP
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC584B70E3NMC0X
Secondary Manufacturer Part#: SPC584B70E3NMC0X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 | ||
| 10-bit, 12-bit | ||
| 32-bit | ||
| e200z420 | ||
| eTQFP | ||
| Surface Mount | ||
| CAN FD, Ethernet, I2C, SPI, UART | ||
| SPC5 | ||
| SPC584Bx | ||
| 88 | ||
| 100 | ||
| 120 MHz | ||
| 125 °C | ||
| -40 °C | ||
| SPC5 Family SPC584Bx Series Microcontrollers | ||
| 2 MB | ||
| AEC-Q100 | ||
| 128 KB | ||
| 1.26 V | ||
| 1.14 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.4.A |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |