SPC584B60E5CD00X
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC584B60E5CD00X
Secondary Manufacturer Part#: SPC584B60E5CD00X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit, 12-bit | ||
| 32 Bit | ||
| e200z4 | ||
| eTQFP | ||
| Surface Mount | ||
| CAN|Ethernet|LIN|Ser | ||
| SPC5 | ||
| SPC584Bx | ||
| 144 | ||
| 80 | ||
| 105 °C | ||
| -40 °C | ||
| SPC5 Family SPC584Bx Series Microcontrollers | ||
| 1 MB | ||
| AEC-Q100 | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.4.A |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |