SPC582B60E1MH00Y
MCU 32-Bit SPC58 e200z2 RISC 1MB Flash 1.14V to 1.26V 64-Pin TQFP Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC582B60E1MH00Y
Secondary Manufacturer Part#: SPC582B60E1MH00Y
- RoHS 10 Compliant
- Tariff Charges
SPC582B60E1MH00Y is a 32-bit power architecture MCU for automotive general purpose applications. This microcontroller is the entry member of a new family of devices superseding the SPC560Bx family. It is built on the legacy of the SPC5x products, while introducing new features to answer the future requirements like the ASIL-B classification, high number of ISO CAN-FD channels, and provide significant power and performance improvement (MIPS per mW).
- AEC-Q100 qualified
- Single computing e200z2 core
- 1MB memory, 80MHz at 125°C frequency, 7x ISO CAN FD custom version
- 96KB on-chip general-purpose SRAM, multi-channel direct memory access controller with 16 channels
- ASIL-B of ISO 26262, FCCU for collection and reaction to failure notifications
- Triggers ADC conversions from any eMIOS channel
- Up to 27 channels, enhanced diagnosis feature
- 6 LINFlexD modules, 4 deserial serial peripheral interface (DSPI) modules
- Nexus Class 3 debug and trace interface
- eTQFP64 package, operating ambient temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200z2 | ||
| TQFP | ||
| Surface Mount | ||
| CAN|LIN|Serial I2C|S | ||
| SPC5 | ||
| SPC582Bx | ||
| 48 | ||
| 64 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| SPC5 Family SPC582Bx Series Microcontrollers | ||
| 1 MB | ||
| AEC-Q100 | ||
| 96 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.4.A |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |