PDP SEO Portlet

SPC570S50E1CEFAY

HighEnd MCU

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPC570S50E1CEFAY
Secondary Manufacturer Part#: SPC570S50E1CEFAY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPC570Sx is a family of next generation microcontrollers built on the Power Architecture embedded category. The SPC570Sx family of 32-bit microcontrollers is the latest achievement in integrated automotive application controllers. It belongs to an expanding family of automotive-focused products designed to address the next wave of Chassis and Safety electronics applications within the vehicle. The advanced and cost-efficient host processor core of this automotive controller family complies with the Power Architecture embedded category and only implements the VLE (variable-length encoding) APU, providing improved code density. It operates at speeds of up to 80 MHz and offers high performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current Power Architecture devices and is supported with software drivers, operating systems and configuration code to assist with users implementations.

High performance e200z0h dual core 32-bit Power Architecture technology CPU Core frequency as high as 80 MHz Single issue 4-stage pipeline in-order execution core Variable Length Encoding (VLE) Up to 544 KB (512 KB code + 32 KB data, suitable for EEPROM emulation) on-chip flash memory: supports read during program and erase operations, and multiple blocks allowing EEPROM emulation Up to 48 KB on-chip general-purpose SRAM Multi-channel direct memory access controller (eDMA paired in lockstep) with 16 channels Comprehensive new generation ASILD safety concept Safety of bus masters (core+INTC, DMA) by delayed lockstep approach Safety of storage (Flash, SRAM) by mainly ECC Safety of the data path to storage and periphery by mainly End-to-End EDC (E2E EDC) Clock and power, generation and distribution, supervised by dedicated monitors Fault Collection and Control Unit (FCCU) for collection and reaction to failure notifications Memory Error Management Unit (MEMU) for collection and reporti

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$4.9
1920+
$4.875
3840+
$4.85
7680+
$4.825
15360+
$4.8