SPC564A80L7COBY
MCU 32-Bit SPC564A80x e200z4 RISC 4MB Flash 1.2V/3.3V/5V 176-Pin LQFP Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC564A80L7COBY
Secondary Manufacturer Part#: SPC564A80L7COBY
- RoHS 10 Compliant
- Tariff Charges
The microcontroller’s e200z4 host processor core is built on Power Architecture technology and designed specifically for embedded applications. In addition to the Power Architecture technology, this core supports instructions for digital signal processing (DSP).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 12-bit | ||
| 32 Bit | ||
| e200z4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| SPC5 | ||
| SPC564A | ||
| 120 | ||
| 176 | ||
| 120 | ||
| 125 °C | ||
| -40 °C | ||
| SPC5 Family SPC564A Series Microcontrollers | ||
| 1.32, 3.6 | ||
| 1.14, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |