SPC564A74B4CFAR
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC564A74B4CFAR
Secondary Manufacturer Part#: SPC564A74B4CFAR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 12-bit | ||
| 32 Bit | ||
| e200z4 | ||
| BGA | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| 120 | ||
| 324 | ||
| 150 | ||
| 125 °C | ||
| -40 °C | ||
| 1.32, 3.6 | ||
| 1.14, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |