PDP SEO Portlet

SPC560P60L5CEFAR

MCU 32-Bit SPC560P60x e200z0h RISC 1024KB Flash 5V 144-Pin LQFP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPC560P60L5CEFAR
Secondary Manufacturer Part#: SPC560P60L5CEFAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 32-bit system-on-chip (SoC) automotive microcontroller family is the latest achievement in integrated automotive application controllers. It belongs to an expanding range of automotive-focused products designed to address chassis applications specifically the airbag application.

  • 64 MHz, single issue, 32-bit CPU core complex (e200z0h)
  • Compliant with Power Architecture® embedded category
  • Variable Length Encoding (VLE)
  • Memory organizazion
  • Up to 1024 KB on-chip code Flash memory with additional 64 KB for EEPROM emulation (data flash), with ECC, with erase/program controller
  • Up to 80 KB on-chip SRAM with ECC
  • Fail safe protection
  • ECC protection on system SRAM and Flash
  • Safety port
  • SWT with servicing sequence pseudo-random generator
  • Power management
  • Non-maskable interrupt for both cores
  • Fault collection and control unit (FCCU)
  • Safe mode of system-on-chip (SoC)
  • Register protection scheme
  • Nexus® L2+ interface
  • Single 3.3 V or 5 V supply for I/Os and ADC
  • 2 on-platform peripherals set with 2 INTC
  • 16-channel eDMA controller with multiple transfer request sources
  • General purpose I/Os (80 GPIO + 26 GPI on LQFP144

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $: