PDP SEO Portlet

SPC560P50L5BEFAY

MCU 32-Bit SPC560P50x e200z0 RISC 512KB Flash 5V 144-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPC560P50L5BEFAY
Secondary Manufacturer Part#: SPC560P50L5BEFAY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 32-bit system-on-chip (SoC) automotive microcontroller family is the latest achievement in integrated automotive application controllers. It belongs to an expanding range of automotive-focused products designed to address chassis applications—specifically, electrical hydraulic power steering (EHPS) and electric power steering (EPS)—as well as airbag applications.

  • 64 MHz, single issue, 32-bit CPU core complex (e200z0h)
  • Compliant with Power Architecture® embedded category
  • Variable Length Encoding (VLE)
  • Memory organization
  • Up to 512 KB on-chip code flash memory with ECC and erase/program controller
  • Additional 64 (4 × 16) KB on-chip data flash memory with ECC for EEPROM emulation
  • Up to 40 KB on-chip SRAM with ECC
  • Fail safe protection
  • Programmable watchdog timer
  • Non-maskable interrupt
  • Fault collection unit
  • Nexus L2+ interface
  • Interrupts
  • 16-channel eDMA controller
  • 16 priority level controller
  • General purpose I/Os individually programmable as input, output or special function
  • 2 general purpose eTimer units
  • 6 timers each with up/down count capabilities
  • 16-bit resolution, cascadable counters
  • Quadrature decode with rotation direction flag
  • Double buffer input capture and output compare

  • Technical Attributes

    Find Similar Parts

    Description Value
    15
    10-bit
    32 Bit
    e200z0
    LQFP
    Surface Mount
    CAN/LIN/SPI
    SPC5
    SPC560P
    80
    144
    64
    105 °C
    -40 °C
    SPC5 Family SPC560P Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:360  Mult:360  
    USD $:
    360+
    $4.7383
    720+
    $4.71412
    1440+
    $4.68995
    2880+
    $4.66578
    5760+
    $4.6416