SPC560P50L3B1ABY
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC560P50L3B1ABY
Secondary Manufacturer Part#: SPC560P50L3B1ABY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 10-bit | ||
| 32 Bit | ||
| e200z0 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/LIN/SPI | ||
| 80 | ||
| 100 | ||
| 64 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |