PDP SEO Portlet

SPC560P40L3CEFAR

MCU 32-bit SPC560P40x e200z0h RISC 256KB Flash 5V 100-Pin LQFP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPC560P40L3CEFAR
Secondary Manufacturer Part#: SPC560P40L3CEFAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 32-bit system-on-chip (SoC) automotive microcontroller family is the latest achievement in integrated automotive application controllers. It belongs to an expanding range of automotive-focused products designed to address chassis applications—specifically, electrical hydraulic power steering (EHPS) and electric power steering (EPS)—as well as airbag applications.This family is one of a series of next-generation integrated automotive microcontrollers based on the Power Architecture technology.The advanced and cost-efficient host processor core of this automotive controller family complies with the Power Architecture embedded category. It operates at speeds of up to 64 MHz and offers high performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current Power Architecture devices and is supported with software drivers, operating systems and configuration code to assist with users implementations.

  • Up to 64 MHz, single issue, 32-bit CPU core complex (e200z0h)
  • Compliant with Power Architecture® embedded category
  • Variable Length Encoding (VLE)
  • Memory organization
  • Up to 256 KB on-chip code flash memory with ECC and erase/program controller
  • Additional 64 (4 × 16) KB on-chip data flash memory with ECC for EEPROM emulation
  • Up to 20 KB on-chip SRAM with ECC
  • Fail-safe protection
  • Programmable watchdog timer
  • Non-maskable interrupt
  • Fault collection unit
  • Nexus Class 1 interface
  • Interrupts and events
  • 16-channel eDMA controller
  • 16 priority level controller
  • Up to 25 external interrupts
  • PIT implements four 32-bit timers
  • 120 interrupts are routed via INTC
  • 1 general purpose eTimer unit
  • 6 timers each with up/down capabilities
  • 16-bit resolution, cascadable counters
  • Quadrature decode with rotation direction flag
  • Dou

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $3.92
    2000+
    $3.9
    4000+
    $3.88
    8000+
    $3.86
    16000+
    $3.84