PDP SEO Portlet

SPC560D40L1B4E0X

MCU 32-Bit SPC560D40x e200z0h RISC 256KB Flash 3.3V/5V 64-Pin LQFP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPC560D40L1B4E0X
Secondary Manufacturer Part#: SPC560D40L1B4E0X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These 32-bit automotive microcontrollers are a family of system-on-chip (SoC) devices designed to be central to the development of the next wave of central vehicle body controller, smart junction box, front module, peripheral body, door control and seat control applications.This family is one of a series of next-generation integrated automotive microcontrollers based on the Power Architecture technology and designed specifically for embedded applications.The advanced and cost-efficient e200z0h host processor core of this automotive controller family complies with the Power Architecture technology and only implements the VLE (variable-length encoding) APU (auxiliary processing unit), providing improved code density. It operates at speeds of up to 48 MHz and offers high performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current Power Architecture devices and is supported with software drivers, operating systems and configuration code to assist with the user’s implementations.The device platform has a single level of memory hierarchy and can support a wide range of on-chip static random access memory (SRAM) and internal flash memory.

  • High-performance up to 48 MHz e200z0h CPU
  • 32-bit Power Architecture® technology CPU
  • Variable length encoding (VLE)
  • Memory
  • Up to 256 KB Code Flash with ECC
  • Up to 64 (4x16) KB Data Flash with ECC
  • Up to 16 KB SRAM with ECC
  • Interrupts
  • 16 priority levels
  • Non-maskable interrupt (NMI)
  • Up to 38 external interrupts incl. 18 wakeup lines
  • 16-channel eDMA
  • GPIOs: 45 (LQFP64), 79 (LQFP100)
  • Timer units
  • 4-channel 32-bit periodic interrupt timers
  • 4-channel 32-bit system timer module
  • System watchdog timer
  • 32 bit real-time clock timer
  • 16-bit counter time-triggered I/Os
  • Up to 28 channels with PWM/MC/IC/OC
  • 5 independent counters
  • 27 ch. with ADC trigger capability
  • 12-bit analog-to-digital converter (ADC) with up to 33 channels
  • Up to 61 channels via external multiplexing
  • Individual conversion registers
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.94
    2000+
    $2.925
    4000+
    $2.91
    8000+
    $2.895
    16000+
    $2.88