PDP SEO Portlet

SPC560C50L3B4E0X

MCU 32-Bit SPC560C50x e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPC560C50L3B4E0X
Secondary Manufacturer Part#: SPC560C50L3B4E0X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPC560B40x/50x and SPC560C40x/50x is a family of next generation microcontrollers built on the Power Architecture embedded category. The SPC560B40x/50x and SPC560C40x/50x family of 32-bit microcontrollers is the latest achievement in integrated automotive application controllers. It belongs to an expanding family of automotive-focused products designed to address the next wave of body electronics applications within the vehicle. The advanced and cost-efficient host processor core of this automotive controller family complies with the Power Architecture embedded category and only implements the VLE (variable-length encoding) APU, providing improved code density. It operates at speeds of up to 64 MHz and offers high performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current Power Architecture devices and is supported with software drivers, operating systems and configuration code to assist with users implementations.

  • High-performance 64 MHz e200z0h CPU
  • 32-bit Power Architecture® technology
  • Up to 60 DMIPs operation
  • Variable length encoding (VLE)
  • Memory
  • Up to 512 KB Code Flash with ECC
  • 64 KB Data Flash with ECC
  • Up to 48 KB SRAM with ECC
  • 8-entry memory protection unit (MPU)
  • Interrupts
  • 16 priority levels
  • Non-maskable interrupt (NMI)
  • Up to 34 external interrupts incl. 18 wakeup lines
  • GPIO: 45(LQFP64), 75(LQFP100), 123(LQFP144)
  • Timer units
  • 6-channel 32-bit periodic interrupt timers
  • 4-channel 32-bit system timer module
  • Software watchdog timer
  • Real-time clock timer
  • 16-bit counter time-triggered I/Os
  • Up to 56 channels with PWM/MC/IC/OC
  • ADC diagnostic via CTU
  • Communications interface
  • Up to 6 FlexCAN interfaces (2.0B active) with 64-message objects each
  • Up to 4 LINFlex/UART
  • 3 DSPI / I2C
  • Single

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    e200z0h
    LQFP
    Surface Mount
    CAN/I2C/LIN/SPI
    SPC5
    SPC560C
    79
    100
    48
    105 °C
    -40 °C
    SPC5 Family SPC560C Series Microcontrollers
    3.6, 5.5
    3, 4.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $4.87575
    2000+
    $4.758
    4000+
    $4.7336
    8000+
    $4.7092
    16000+
    $4.6848