SPC560B64L7C6E0X
MCU 32-Bit SPC560B64x e200z0h RISC 1536KB Flash 3.3V/5V 176-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The SPC560B64A100S, SPC560BADPT144S and SPC560BADPT176S are evaluation systems supporting the STMicroelectronics SPC560Bxx family of automotive microprocessors. The complete system consists of a SPC56XXMB motherboard and a mini module which plugs directly into the motherboard. Different mini modules are available for evaluating the whole family of devices in all supported packages.The evaluation systems allow full access to the CPU, to all of the CPU’s I/O signals and to the motherboard’s peripherals (such as CAN, SCI and LIN).The mini modules itself can be used as a stand-alone unit when access to the I/O pins or peripherals is not needed.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 34 | ||
| 10-bit, 12-bit | ||
| 32 Bit | ||
| e200z0h | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| SPC5 | ||
| SPC560B | ||
| 149 | ||
| 176 | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| SPC5 Family SPC560B Series Microcontrollers | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |