PDP SEO Portlet

SPC560B54L5C6E0X

MCU 32-bit SPC560B54x e200 RISC 768KB Flash 3.3V/5V 144-Pin LQFP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPC560B54L5C6E0X
Secondary Manufacturer Part#: SPC560B54L5C6E0X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of 32-bit system-on-chip (SoC) microcontrollers is the latest achievement in integrated automotive application controllers. It belongs to an expanding family of automotive-focused products designed to address the next wave of body electronics applications within the vehicle.The advanced and cost-efficient e200z0h host processor core of this automotive controller family complies with the Power Architecture technology and only implements the VLE (variable-length encoding) APU (Auxiliary Processor Unit), providing improved code density. It operates at speeds of up to 64 MHz and offers high performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current Power Architecture devices and is supported with software drivers, operating systems and configuration code to assist with users implementations.

  • High performance 64 MHz e200z0h CPU
  • 32-bit Power Architecture® technology CPU
  • Up to 60 DMIPs operation
  • Variable length encoding (VLE)
  • Memory
  • Up to 1.5 MB on-chip Code Flash with ECC
  • 64 KB on-chip Data Flash with ECC
  • Up to 96 KB on-chip SRAM with ECC
  • 8-entry MPU
  • Interrupts
  • 16 priority levels
  • Non-maskable interrupt (NMI)
  • Up to 51 external interrupts lines including 27 wake-up lines
  • 16-channel eDMA (linked to PITs, DSPI, ADCs, eMIOS, LINFlex and I2C)
  • GPIOs: 77 (LQFP100), 121 (LQFP144) and 149 (LQFP176)
  • Timer units
  • 8-channel 32-bit periodic interrupt timer
  • 4-channel 32-bit system timer
  • System watchdog timer
  • Real-time clock timer
  • eMIOS, 16-bit counter timed I/O units
  • Up to 64 channels with PWM/MC/IC/OC
  • Up to 10 counter basis
  • ADC diagnostic trigger via CTU
  • One 10-bit and one 12-bit ADC with

  • Technical Attributes

    Find Similar Parts

    Description Value
    20
    10-bit, 12-bit
    32 Bit
    e200
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    SPC5
    SPC560B
    121
    144
    64
    125 °C
    -40 °C
    SPC5 Family SPC560B Series Microcontrollers
    3.6, 5.5
    3, 4.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $6.7816
    1000+
    $6.747
    2000+
    $6.7124
    4000+
    $6.6778
    8000+
    $6.6432