SPC560B50L5B4E0X
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC560B50L5B4E0X
Secondary Manufacturer Part#: SPC560B50L5B4E0X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200z0h | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| SPC5 | ||
| SPC560B | ||
| 123 | ||
| 144 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| SPC5 Family SPC560B Series Microcontrollers | ||
| 3.6, 5.5 | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |