PDP SEO Portlet

SPC5-UDESTK-EVAL

USB/JTAG Interface SPC5x MCU's Debugger

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPC5-UDESTK-EVAL
Secondary Manufacturer Part#: SPC5-UDESTK-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPC5-UDESTK-EVAL is an USB/JTAG Debugger for SPC5 MCUs with software license included (by PLS). The SPC5-UDESTK is USB/JTAG interface to enable the debugging and programming at budget price of SPC56 and SPC57 MCUs. SPC5-UDESTK is fully compliant with IEEE1149.1 JTAG protocol. SPC5-UDESTK supports you while building applications and you can run and test your software in a convenient and cost-efficient way. It offers a collection of tools including source file management, project building and powerful HLL debugger with high-speed communication paths to the customer's hardware target system with target monitor. SPC-UDESTK-EVAL includes a perpetual, full-feature, limited code-size (256 kBytes) license.

  • Supports SPC56 and SPC57 automotive product families
  • Supports multicore, eTPU and GTM debugging
  • Provides FLASH programming of on-chip FLASH featuring erase/program/verify
  • Status LED's indicate the target's IO voltage, connection state and running state
  • Support service provided through STMicroelectronics
  • SPC5-UDESTK USB/JTAG adapter working with PLS UDE (universal debug engine) starter kit version

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
JTAG|USB
SPC56, SPC57 Board
USB JTAG Debugger

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543903500
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $: