PDP SEO Portlet

SPC5-CONNECT

SPC563M64 Microcontroller Programmable USB Interface Development Tool

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SPC5-CONNECT
Secondary Manufacturer Part#: SPC5-CONNECT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Programmable USB interface designed to connect a PC to development hardware or integrated modules via automotive communications channels such as CAN, SCI, LIN and K-Line. Based on the 32bit SPC563M64 microcontroller the SPC5 Connect offers from a PC via USB full access to the integrated microcontroller features like I/O signals, analogue channels, external interrupts input and automotive communication buses such as CAN, UART, K-Line, LIN and SPI. The hardware features, also accessible through the Script Engine firmware, makes the SPC5 Connect a powerful, low cost and easy to use tool for rapid development of small scripts in lab applications. The included extension flat cable with the 14 pin header connector and the DB9 connector makes possible to easily connect a daughter board or wrapping board for a specific application.

  • 2 CAN channels (1x STâ€?L9616 CAN transceiver)
  • 1 LIN (transceiver, multiplexed from SCI)
  • 1 UART (STâ€?RS232 transceiver, multiplexed from SCI)
  • 1 kline (STâ€?L9637D transceiver, multiplexed from SCI)
  • 18 GPIO’s (6 eMIOS), 4 ADC channels
  • 2 SPI with 6 chip select (shared with GPIO), 1 NMI
  • 3 LEDs (one powerâ€?on LED controllable via software), reset control
  • Two header connectors for easy signals access
  • JTAG 14â€?pin header connector
  • 5V supply option for stand-alone operations, dimension is 114 x 74 x 25mm (plastic box)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $: