PDP SEO Portlet

SMTPA62

Thyristor TRIAC 62V 16A 2-Pin DO-214AA T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: SMTPA62
Secondary Manufacturer Part#: SMTPA62
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Trisil SMTPA series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.

  • Bidirectional crowbar protection
  • Voltage range from 62 to 320V
  • Low capacitance from 12 to 20pF @ 50V
  • 2µA Maximum low leakage current IR
  • 150mA Minimum holding current IH
  • 50A (10/1000µs) Repetitive peak pulse current IPP

Technical Attributes

Find Similar Parts

Description Value
150
2
150 °C
62

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.165
10000+
$0.16066
20000+
$0.15755
40000+
$0.15378
80000+
$0.15018