PDP SEO Portlet

SMTPA200

TVS Diode, Bidirectional, SMD

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: SMTPA200
Secondary Manufacturer Part#: SMTPA200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Trisil series have been designed to protect telecommunication equipment against lightning and transient induced by AC power lines. They are available in SMA, SMB and DO-15 packages.

  • Bidirectional crowbar protection
  • Voltage range from 62V to 270V
  • Low capacitance from 12pF to 20pF @ 50V
  • Low leakage current : IR = 2µA max
  • Holding current: IH = 150 mA min
  • Repetitive peak pulse current : IPP = 50 A (10/1000µs)
  • Technical Attributes

    Find Similar Parts

    Description Value
    150
    2
    150 °C
    200

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.165
    10000+
    $0.16066
    20000+
    $0.15755
    40000+
    $0.15378
    80000+
    $0.15018