PDP SEO Portlet

SMM4F33A-TR

Diode TVS Single Uni-Dir 33V 400W 2-Pin DO-222AA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMM4F33A-TR
Secondary Manufacturer Part#: SMM4F33A-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil SMM4F series high junction temperature TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 400W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provide a better safety margin to protect sensitive circuits with extended life time expectancy.

  • 5 to 33V Stand off voltage range
  • Unidirectional types
  • 0.2µA at 25°C and 1µA at 85°C Low leakage current
  • -55 to 175°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.22638
24000+
$0.22522
48000+
$0.22407
96000+
$0.22292
192000+
$0.22176