PDP SEO Portlet

SMM4F15A-TR

Diode TVS Single Uni-Dir 15V 400W 2-Pin(1+Tab) DO-222AA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMM4F15A-TR
Secondary Manufacturer Part#: SMM4F15A-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMM4F Transil series has been designed to protect sensitive equipment against electro-static discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical over stress such as IEC 61000-4-4 and 5. They are generally for surges below 400 W 10/1000 µs.This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provide a better safety margin to protect sensitive circuits with extended life time expectancy.Packaged in STmite flat, this minimizes PCB space consumption (footprint in accordance with IPC 7531 standard).

  • Typical peak pulse power: 400 W (10/1000 µs) 2.4 kW (8/20 µs)
  • Stand off voltage range: from 5 V to 33 V
  • Unidirectional types
  • Low leakage current: 0.2 µA at 25 °C 1 µA at 85 °C
  • Operating Tj max: 175 °C
  • JEDEC registered package outline
  • RoHS package
  • Halogen free molding compound
  • Complies with the following standards IEC 61000-4-2 level 4:15 kV (air discharge) 8 kV (contact discharge) MIL STD 883G-Method 3015-7: class325 kV (human body model)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    2
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:12000  Mult:12000  
    USD $:
    12000+
    $0.24402
    24000+
    $0.24278
    48000+
    $0.24153
    96000+
    $0.24028
    192000+
    $0.23904