PDP SEO Portlet

SMLVT3V3

TVS Diode, Unidirectional, 3.3 V, 10.3 V, DO-214AA (SMB), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMLVT3V3
Secondary Manufacturer Part#: SMLVT3V3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMLVT3V3 is a low voltage TVS Diode designed specifically to protect sensitive 3.3V equipment against transient over-voltages. It provides high overvoltage protection by clamping action. Their instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS technology and low voltage supplied ICs.

  • 600W (10/1000µs) Peak pulse power
  • Unidirectional type
  • Low clamping factor
  • Fast response time
  • -25 to 175°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 254 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07919
5000+
$0.0771
10000+
$0.07561
20000+
$0.0738
40000+
$0.07208