PDP SEO Portlet

SMC30J15CA

ESD Suppressor TVS 15KV 2-Pin SMC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMC30J15CA
Secondary Manufacturer Part#: SMC30J15CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil SMC30J series TVS Diode designed to protect sensitive equipment against surges below 3000W (10/1000µs) and against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

  • 5 to 33V Stand off voltage range
  • Unidirectional and bidirectional types
  • 0.2µA Low leakage current
  • 2200W (10/1000µs) High power capability at Tj max
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.52108
5000+
$0.50737
10000+
$0.49755
20000+
$0.48564
40000+
$0.47429