SMC30J13A
ESD Suppressor TVS 15KV 2-Pin SMC T/R
- RoHS 10 Compliant
- Tariff Charges
The SMC30J Transil series has been designed to protect sensitive equipment against surges below 3000 W (10/1000 µs) and against electro-static discharges according to IEC 61000-4-2, and MIL STD 883, method 3015.The Planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SMC30J are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21.5 V | ||
| SMC | ||
| Uni-Directional | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |