PDP SEO Portlet

SMC30J10A

ESD Suppressor TVS 15KV 2-Pin SMC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMC30J10A
Secondary Manufacturer Part#: SMC30J10A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMC30J Transil series has been designed to protect sensitive equipment against surges below 3000 W (10/1000 µs) and against electro-static discharges according to IEC 61000-4-2, and MIL STD 883, method 3015.The Planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SMC30J are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).

  • Peak pulse power:
  • 3000 W (10/1000 µs)
  • Stand off voltage range: from 5 V to 33 V
  • Unidirectional and bidirectional types
  • Low leakage current: 0.2 µA
  • Operating Tj max: 150 °C
  • High power capability at Tj max:
  • 2200 W (10/1000 µs)
  • JEDEC registered package outline
  • Complies with the following standards
  • IEC 61000-4-2 level 415 kV (air discharge)8 kV (contact discharge)
  • MIL STD 883G, method 3015-7 Class 3B25 kV HBM (human body model)
  • Resin meets UL 94, V0
  • MIL-STD-750, method 2026 solderability
  • EIA STD RS-481 and IEC 60286-3 packing
  • IPC 7531 footprint
  • Technical Attributes

    Find Similar Parts

    Description Value
    17 V
    SMC
    Uni-Directional
    Surface Mount
    2
    1
    150 °C
    -55 °C
    10 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.47081
    5000+
    $0.45842
    10000+
    $0.44955
    20000+
    $0.43879
    40000+
    $0.42854