PDP SEO Portlet

SMBJ48A-TR

TVS Diode, Unidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMBJ48A-TR
Secondary Manufacturer Part#: SMBJ48A-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMBJ48A-TR is a SMBJ series 600W TVS diode. It is designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015, and electrical overstress according to IEC 61000-4-4 and 5. This device is

  • Peak pulse power of 600W (10/1000µs) and 4KW (8/20µs)
  • Unidirectional type
  • Low leakage current of 0.2µA max at 25°C and 1µA at 85 °
  • 56.1V max VBR at IBR 1mA
  • Stand-off voltage range from 5V to 188V
  • Current - p

Technical Attributes

Find Similar Parts

Description Value
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:12500  Mult:2500  
USD $:
12500+
$0.07664
25000+
$0.07624
50000+
$0.07585
100000+
$0.07546
200000+
$0.07507