PDP SEO Portlet

SMAJ5.0CA-TR

TVS Diode, Transil SMAJ Series, Bidirectional, 5 V, 13.4 V, DO-214AC (SMA), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMAJ5.0CA-TR
Secondary Manufacturer Part#: SMAJ5.0CA-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMAJ5.0CA-TR is a Transil™ bidirectional Transient Voltage Suppressor (TVS) Diode. The SMAJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. This device is generally used against surges below 400W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

  • Resin meets UL94V-0
  • 260°C Maximum lead temperature for soldering during 10s

Technical Attributes

Find Similar Parts

Description Value
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.06405
10000+
$0.06237
20000+
$0.06116
40000+
$0.0597
80000+
$0.0583