PDP SEO Portlet

SMAJ26CA-TR

Diode TVS Single Bi-Dir 26V 400W 2-Pin SMA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMAJ26CA-TR
Secondary Manufacturer Part#: SMAJ26CA-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMAJ26CA-TR is a Transil™ surface mount bidirectional Transient Voltage Suppressor designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC61000-4-4 and 5. This device is generally used against surges below 400W (10/1000µs). Planar technology makes this device suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

  • 150°C Maximum operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.06405
30000+
$0.06237
60000+
$0.06116
120000+
$0.0597
240000+
$0.0583