PDP SEO Portlet

SMAJ12A-TR

TVS Diode, Transil SMAJ Series, Unidirectional, 12 V, 25.3 V, DO-214AC (SMA), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMAJ12A-TR
Secondary Manufacturer Part#: SMAJ12A-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil SMAJ series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 400W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

  • 5 to 188V Stand off voltage range
  • 0.2µA at 25°C and 1µA at 85°C Low leakage current
  • 270W (10/1000µs) High power capability at Tj max
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  95000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.09059
10000+
$0.08982
20000+
$0.08828
40000+
$0.08674
80000+
$0.0852