PDP SEO Portlet

SMA6J40CA-TR

TVS Diode, Transil SMA6J, Bidirectional, 40 V, 73.6 V, DO-214AC (SMA), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMA6J40CA-TR
Secondary Manufacturer Part#: SMA6J40CA-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMA6J40CATR is a bidirectional high junction temperature Transil™ TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 600W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Its low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.

  • 5 to 188V Stand off voltage range
  • Low clamping voltage versus standard series
  • 0.2µA at 25°C and 1µA at 85°C Low leakage current
  • -55 to 175°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.08676
10000+
$0.08447
20000+
$0.08284
40000+
$0.08086
80000+
$0.07897