PDP SEO Portlet

SMA6J26A-TR

TVS Diode, Unidirectional, 26 V, 53.5 V, DO-214AC (SMA), 2 Pin

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMA6J26A-TR
Secondary Manufacturer Part#: SMA6J26A-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMA6J26A-TR is a SMA6J series 600W TVS diode. It is designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015, and electrical overstress according to IEC 61000-4-4 and 5. This device i

  • Peak pulse power of 600W (10/1000µs) and 4KW (8/20µs)
  • Unidirectional type
  • Low leakage current of 0.2µA max at 25°C and 1µA at 85 °
  • 31.9V max VBR at IBR 1mA
  • Stand-off voltage range from 5V to 85V
  • Current - pe

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.18689
10000+
$0.18197
20000+
$0.17845
40000+
$0.17418
80000+
$0.17011