PDP SEO Portlet

SMA6J13A-TR

TVS Diode, Transil SMA6J, Unidirectional, 13 V, 20.4 V, SMD, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMA6J13A-TR
Secondary Manufacturer Part#: SMA6J13A-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMA6J Transil series has been designed to protect sensitive equipment against electro-static discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical over stress such as IEC 61000-4-4 and 5. They are generally for surges below 600 W 10/1000 µs.This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.Packaged in SMA, this minimizes PCB space consumption (SMA footprint in accordance with IPC 7531 standard).

  • Peak pulse power: 600 W (10/1000 µs) 4 kW (8/20 µs)
  • Stand off voltage range: from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low clamping voltage versus standard series
  • Low leakage current: 0.2 µA at 25 °C 1 µA at 85 °C
  • Operating Tj max: 175 °C
  • JEDEC registered package outline
  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    2
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.18689
    10000+
    $0.18197
    20000+
    $0.17845
    40000+
    $0.17418
    80000+
    $0.17011