PDP SEO Portlet

SMA6F12AVCL

Diode TVS Single Uni-Dir 12V 600W 2-Pin SMA Flat

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SMA6F12AVCL
Secondary Manufacturer Part#: SMA6F12AVCL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMA6F Transil series has been designed to protect sensitive equipment against electro-static discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical over stress such as IEC 61000-4-4 and 5. They are generally for surges below 600 W 10/1000 µs.This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.Packaged in SMAflat non exposed pad, this minimizes PCB space consumption (footprint in accordance with IPC 7531 standard).TM: Transil is a trademark of STMicroelectronics

  • ECOPACK® 2 compliant product
  • Peak pulse power:
  • 600 W (10/1000 µs)
  • 4 kW (8/20 µs)
  • Stand off voltage: 5, 12 or 13 V
  • Unidirectional type
  • Low clamping voltage versus standard series
  • Low leakage current, 0.2 µA at 25 °C
  • Operating Tjmax: 175 °C
  • JEDEC registered package outline
  • Complies with the following standards
  • IEC 61000-4-2 level 4:15 kV (air discharge)8 kV (contact discharge)
  • MIL STD 883G-Method 3015-7: class3B25 kV (human body model)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    2
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:10000  Mult:10000  
    USD $: