PDP SEO Portlet

SM6T39A

TVS Diode, Unidirectional, 33.3 V, 53.9 V, 2 Pins, DO-214AA (SMB)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM6T39A
Secondary Manufacturer Part#: SM6T39A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM6T39A is an unidirectional Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

  • 6.8 to 220V Breakdown voltage range
  • 0.2µA at 25°C and 1µA at 85°C Low leakage current
  • 515W (10/1000µs) High power capability at Tj max
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
12500+
$0.07115
25000+
$0.07078
50000+
$0.07042
100000+
$0.07006
200000+
$0.0697