PDP SEO Portlet

SM6T36A

TVS Diode, Unidirectional, 30.8 V, 49.9 V, 2 Pins, DO-214AA (SMB)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM6T36A
Secondary Manufacturer Part#: SM6T36A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil SM6T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical overstress according to IEC 61000-4-4 and 5. It is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

  • 6.8 to 220V Breakdown voltage range
  • Unidirectional and bidirectional types
  • 515W (10/1000µs) High power capability at Tj max
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:12500  Mult:2500  
USD $:
12500+
$0.06405
25000+
$0.06237
50000+
$0.06116
100000+
$0.0597
200000+
$0.0583