PDP SEO Portlet

SM6T33CA

TVS Diode, Bidirectional, 28.2 V, 45.7 V, 2 Pins, DO-214AA (SMB)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM6T33CA
Secondary Manufacturer Part#: SM6T33CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM6T33CA is a Transil™ bidirectional Transient Voltage Suppressor (TVS) Diode. The SM6T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical overstress according to IEC 61000-4-4 and 5. This device is more generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

  • 515W (10/1000µs) High power capability at Tj max
  • 260°C Maximum lead temperature for soldering during 10s

Technical Attributes

Find Similar Parts

Description Value
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  307500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.0677
5000+
$0.06592
10000+
$0.06464
20000+
$0.0631
40000+
$0.06162