PDP SEO Portlet

SM6T24CAY

Diode TVS Single Bi-Dir 20.5V 600W 2-Pin SMB T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM6T24CAY
Secondary Manufacturer Part#: SM6T24CAY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM6TY Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according ISO 10605.The planar technology makes this device compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM6TY are packaged in SMB (SMB footprint in accordance with IPC 7531 standard).

  • Peak pulse power:
  • 600 W (10/1000 µs)
  • 4 kW (8/20 µs)
  • Stand-off voltage range: from 6 V to 70 V
  • Unidirectional and bidirectional types
  • Low leakage current:
  • 0.2 µA at 25 °C
  • 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max:
  • 515 W (10/1000 µs)
  • JEDEC registered package outline
  • Resin meets UL 94, V0
  • AEC-Q101 qualified
  • Complies with the following standards
  • ISO 10605, C = 150 pF, R = 330 O:
  • 30 kV (air discharge)
  • 30 kV (contact discharge)
  • ISO 10605, C = 330 pF, R = 330 O:
  • 30 kV (air discharge)
  • 30 kV (contact discharge)
  • ISO 7637-21
  • Pulse 1: VS= -100 V
  • Pulse 2a: VS= +50 V
  • Pulse 3a: VS= -150 V
  • Pulse 3b: VS= +100 V
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.47419
    5000+
    $0.46171
    10000+
    $0.45277
    20000+
    $0.44194
    40000+
    $0.43161