PDP SEO Portlet

SM6T24A

TVS Diode, Unidirectional, 20.5 V, 33.2 V, DO-214AA (SMB), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM6T24A
Secondary Manufacturer Part#: SM6T24A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM6T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015, and electrical overstress according to IEC 61000-4-4 and 5. These devices are more generally

  • Peak pulse power:
  • 600 W (10/1000 µs)
  • 4 kW (8/20 µs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current:
  • 0.2 µA at 25 °C
  • 1 µA at 85 °C
  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:12500  Mult:2500  
    USD $:
    12500+
    $0.06405
    25000+
    $0.06237
    50000+
    $0.0616
    100000+
    $0.06128
    200000+
    $0.06096