PDP SEO Portlet

SM6T22A

Diode TVS Single Uni-Dir 18.8V 600W 2-Pin SMB T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM6T22A
Secondary Manufacturer Part#: SM6T22A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM6T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015, and electrical overstress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 600 W (10/1000 µs).Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.SM6T are packaged in SMB (SMB footprint in accordance with IPC 7531 standard).

  • Peak pulse power:
  • 600 W (10/1000 µs)
  • 4 kW (8/20 µs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current:
  • 0.2 µA at 25 °C
  • 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax:
  • 515 W (10/1000 µs)
  • JEDEC registered package outline
  • Complies with the following standards
  • IEC 61000-4-2 level 4:15 kV (air discharge)8 kV (contact discharge)
  • IEC 61000-4-5
  • MIL STD 883G, method 3015-7: class 3B:25 kV HBM (human body model)
  • UL 497B, file number: QVGQ2.E136224
  • Resin meets UL 94, V0
  • MIL-STD-750, method 2026 soldererability
  • EIA STD RS-481 and IEC 60286-3 packing
  • IPC 7531 footprint
  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    2
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:12500  Mult:2500  
    USD $:
    12500+
    $0.07673
    25000+
    $0.07634
    50000+
    $0.07595
    100000+
    $0.07556
    200000+
    $0.07517