SM6T15CA
TVS Diode, Transil SM6T, Bidirectional, 12.8 V, 27.2 V, DO-214AA (SMB), 2 Pins
- RoHS 10 Compliant
- Tariff Charges
The SM6T15CA is a Transil™ bidirectional Transient Voltage Suppressor (TVS) Diode. The SM6T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical overstress according to IEC 61000-4-4 and 5. This device is more generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 515W (10/1000µs) High power capability at Tj max
- 260°C Maximum lead temperature for soldering during 10s
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |