PDP SEO Portlet

SM4T30CAY

TVS Diode, Transil SM4TY, Bidirectional, 26 V, 53.5 V, DO-214AC (SMA), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM4T30CAY
Secondary Manufacturer Part#: SM4T30CAY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil SM4TY series TVS Diode designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time.

  • 5 to 70V Stand off voltage range
  • Unidirectional and bidirectional types
  • 270W (10/1000µs) High power capability at Tj max
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.37608
10000+
$0.36618
20000+
$0.3591
40000+
$0.3505
80000+
$0.34231