PDP SEO Portlet

SM30T42CAY

Diode TVS Single Bi-Dir 36V 3000W 2-Pin DO-214AB T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM30T42CAY
Secondary Manufacturer Part#: SM30T42CAY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM30TY Transil series has been designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM30TY are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).

Peak pulse power: 3000 W (10/1000 µs) Up to 36 kW (8/20 µs) Stand-off voltage range: from 5 V to 48 V Unidirectional and bidirectional types Operating Tj max: 175 °C JEDEC registered package outline Resin meets UL 94, V0 AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.57943
5000+
$0.54811
10000+
$0.53368
20000+
$0.52
40000+
$0.507