PDP SEO Portlet

SM30T30CAY

ESD Suppressor TVS 30KV 2-Pin SMC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM30T30CAY
Secondary Manufacturer Part#: SM30T30CAY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM30TY Transil series has been designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605.The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM30TY are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).

  • Peak pulse power:
  • 3000 W (10/1000 µs)
  • Up to 36 kW (8/20 µs)
  • Stand-off voltage range: from 5 V to 33 V
  • Unidirectional and bidirectional types
  • Operating Tj max: 150 °C
  • High power capability at Tjmax:
  • 2200 W (10/1000 µs)
  • JEDEC registered package outline
  • Resin meets UL 94, V0
  • AEC-Q101 qualified
  • Complies with the following standards
  • ISO 10605 - C = 150 pF, R = 330 ? exceeds level 430 kV (air discharge)30 kV (contact discharge)
  • ISO 10605 - C = 330 pF, R = 330 ? exceeds level 430 kV (air discharge)30 kV (contact discharge)
  • ISO 7637-2:Pulse 1: VS = -150 VPulse 2a: VS = +112 VPulse 3a: VS= -220 V
  • Technical Attributes

    Find Similar Parts

    Description Value
    42.1 V
    SMC
    Bi-Directional
    Surface Mount
    2
    1
    150 °C
    -55 °C
    26 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.54811
    5000+
    $0.53368
    10000+
    $0.52336
    20000+
    $0.51083
    40000+
    $0.49889