PDP SEO Portlet

SM30T28AY

TVS Diode, Transil SM30TY, Unidirectional, 24 V, 43.9 V, DO-214AB (SMC), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM30T28AY
Secondary Manufacturer Part#: 97W2823
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive 3000W TVS diode in SMC designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605.

  • Stand-off voltage range from 5V to 48V
  • Resin meets UL94, V0
  • JEDEC registered package outline

Technical Attributes

Find Similar Parts

Description Value
38.9 V
SMC
Uni-Directional
Surface Mount
2
1
150 °C
-55 °C
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.4
10+
$1.06
100+
$0.746
500+
$0.621
1000+
$0.611
2500+
$0.526
10000+
$0.507