SM2T6V8A
TVS Diode, Transil SM2T, Unidirectional, 5 V, 9.2 V, DO-216AA, 2 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SM2T6V8A
Secondary Manufacturer Part#: SM2T6V8A
- RoHS 10 Compliant
- Tariff Charges
The SM2T series are Transil diodes designed specifically for portable equipment and miniaturized electronics devices subject to ESD transient overvoltages. Fully compatible with pick and place equipment and inspectable soldering joints.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1,600 pF | ||
| 9.2 V | ||
| DO-216AA | ||
| Surface Mount | ||
| Uni-Directional | ||
| Matte Tin | ||
| 260 | ||
| 9.2 V | ||
| 5 V | ||
| 6.4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| -65 to 150 °C | ||
| 150 °C | ||
| 200 W | ||
| 2 | ||
| 1.9 x 1.9 x 1 mm | ||
| Transil SM2T Series | ||
| 5 V | ||
| ST Mite | ||
| Unidirectional | ||
| TVS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |