PDP SEO Portlet

SM2T3V3A

TVS Diode, Transil SM2T, Unidirectional, 3.3 V, 6.8 V, DO-216AA, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM2T3V3A
Secondary Manufacturer Part#: SM2T3V3A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM2T3V3A is a low voltage Transil™ TVS Diode designed specifically for portable equipment and miniaturized electronic devices subject to ESD transient over-voltages. Its low stand-off voltage makes it suitable for low voltage applications very sensitive to EOS and ESD events. It provides high overvoltage protection by clamping action.

  • Unidirectional Transil diode
  • 200W (10/1000µs) High peak pulse power
  • Low clamping factor VCL/VBR
  • Fast response time

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  84000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.16033
24000+
$0.15951
48000+
$0.15869
96000+
$0.15787
192000+
$0.15706