PDP SEO Portlet

SM2T18A

ESD Suppressor TVS 2-Pin ST Mite T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM2T18A
Secondary Manufacturer Part#: SM2T18A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM2T series are Transil diodes designed specifically for portable equipment and miniaturized electronics devices subject to ESD transient overvoltages. Fully compatible with pick and place equipment and inspectable soldering joints.

  • High Peak pulse power: 200 W (10/1000µs ) 1000 W ( 8/20µs)
  • Stand-off voltage range 5 to 24V
  • Unidirectional types
  • Low clamping factor VCL/VBR
  • Fast response time
  • 1.0mm overall component height
  • Technical Attributes

    Find Similar Parts

    Description Value
    500 pF
    26 V
    ST Mite
    Uni-Directional
    Surface Mount
    2
    1
    150 °C
    -65 °C
    16 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:12000  Mult:12000  
    USD $:
    12000+
    $0.17542
    24000+
    $0.17452
    48000+
    $0.17363
    96000+
    $0.17274
    192000+
    $0.17184