PDP SEO Portlet

SM15T36CA

TVS Diode, Transil SM15T Series, Bidirectional, 30.8 V, 64.3 V, DO-214AB (SMC), 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM15T36CA
Secondary Manufacturer Part#: SM15T36CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM15T36CA is a Transil™ bidirectional Transient Voltage Suppressor. The Transil diode provides high overvoltage protection by clamping action. Their instantaneous response to transient overvoltage makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's. The SM15T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. This device is more generally used against surges below 1500W (10/1000µs). The planar technology makes this device suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

  • Resin meets UL94V-0
  • -55 to +150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.22805
10000+
$0.22688
20000+
$0.22572
40000+
$0.22456
80000+
$0.22339