PDP SEO Portlet

SM15T220A

TVS Diode, Transil SM15T Series, Unidirectional, 188 V, 388 V, SMD, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: SM15T220A
Secondary Manufacturer Part#: SM15T220A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

  • Peak pulse power: 1500 W (10/1000 µs) 10 kW (8/20 µs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current: 0.2 µA at 25 °C 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax: 1250 W (10/1000 µs)
  • JEDEC registered package outline
  • Complies with the following standards: IEC 61000-4-2 level 415 kV (air discharge)8 kV (contact discharge) IEC 61000-4-5See Table 3 for surge level MIL STD 883G, method 3015-7: class 3B25 kV HBM (human body model) UL 497B file number: QVGQ2.E136224 Resin meets UL 94, V0 MIL-STD-750, method 2026 soldererabilty EIA STD RS-481 and IEC 60286-3 packing IPC 7531 footprint
  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    2
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.32797
    5000+
    $0.31934
    10000+
    $0.31316
    20000+
    $0.30567
    40000+
    $0.29852